HOA6973-N55
vs
H22L1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO SWITCH
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
INTERFACES DIRECTLY WITH MICROPROCESSOR
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Gap Size |
|
3.17 mm
|
Hysteresis Ratio-Nom |
|
0.75
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Circuit Type |
|
Schmitt Trigger
|
Response Time-Max |
|
0.000001 s
|
Slot Width-Nom |
|
3 mm
|
Supply Voltage-Min |
|
4 V
|
Surface Mount |
|
NO
|
|
|
|
Compare HOA6973-N55 with alternatives
Compare H22L1 with alternatives