HN58X2404SFPI
vs
CAT93C86J-1.8TE7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SOP,
0.150 INCH, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
0.25 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.89 mm
4.9 mm
Memory Density
4096 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
512 words
1024 words
Number of Words Code
512
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512X8
1KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.73 mm
1.75 mm
Serial Bus Type
I2C
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
15 ms
10 ms
Base Number Matches
2
2
Additional Feature
MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE
Alternate Memory Width
8
Supply Current-Max
0.003 mA
Compare HN58X2404SFPI with alternatives
Compare CAT93C86J-1.8TE7 with alternatives