HN58V257AT-12SR vs AT27LV256A-15RC feature comparison

HN58V257AT-12SR Renesas Electronics Corporation

Buy Now Datasheet

AT27LV256A-15RC Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ATMEL CORP
Part Package Code TSOP SOIC
Package Description 8 X 14 MM, PLASTIC, TSOP-32 0.330 INCH, PLASTIC, SOIC-28
Pin Count 32 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 120 ns 150 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G28
JESD-609 Code e0 e0
Length 12.4 mm 18.25 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 13 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.79 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 8 mm 8.74 mm
Base Number Matches 2 1
Additional Feature OPERATES ALSO AT 5V SUPPLY
I/O Type COMMON
Moisture Sensitivity Level 2
Output Characteristics 3-STATE
Package Equivalence Code SOP28,.5
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.00002 A
Supply Current-Max 0.02 mA

Compare HN58V257AT-12SR with alternatives

Compare AT27LV256A-15RC with alternatives