HN29WT800FP-8 vs MR27V802FTP feature comparison

HN29WT800FP-8 Hitachi Ltd

Buy Now Datasheet

MR27V802FTP LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD LAPIS SEMICONDUCTOR CO LTD
Part Package Code SOIC TSOP2
Package Description PLASTIC, SOP-44 TSOP2, TSOP44,.46,32
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 80 ns 70 ns
Alternate Memory Width 16 8
Boot Block TOP
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0
Length 28.6 mm 18.41 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH OTP ROM
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15
Number of Terminals 44 44
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 512KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Equivalence Code SOP44,.63 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Page Size 128/256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 3 mm 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.04 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Type NOR TYPE
Width 12.6 mm 10.16 mm
Base Number Matches 2 2
I/O Type COMMON

Compare HN29WT800FP-8 with alternatives