HN27C512G-17 vs AM27C512-170/BXA feature comparison

HN27C512G-17 Renesas Electronics Corporation

Buy Now Datasheet

AM27C512-170/BXA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description WDIP, DIP,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 170 ns 170 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 36.83 mm 37.1475 mm
Memory Density 524288 bit 524288 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64KX8 64KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.89 mm 5.588 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 0.04 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HN27C512G-17 with alternatives