HN27C101AG-15
vs
CAT28F010LI-12
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
WDIP, DIP32,.6
DIP, DIP32,.6
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.51
Access Time-Max
150 ns
120 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T32
R-PDIP-T32
JESD-609 Code
e0
e3
Length
41.91 mm
42.03 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
UVPROM
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
WDIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.89 mm
5.08 mm
Standby Current-Max
0.001 A
0.0001 A
Supply Current-Max
0.05 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
Peak Reflow Temperature (Cel)
260
Programming Voltage
12 V
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
NO
Type
NOR TYPE
Compare HN27C101AG-15 with alternatives
Compare CAT28F010LI-12 with alternatives