HN1C01FU-Y(5RMAA,F
vs
KTC801F-Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
KEC CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
SMALL OUTLINE, R-PDSO-F6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.15 A
|
0.15 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
120
|
120
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-F6
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
80 MHz
|
80 MHz
|
Base Number Matches |
1
|
1
|
Pin Count |
|
6
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare HN1C01FU-Y(5RMAA,F with alternatives
-
HN1C01FU-Y(5RMAA,F vs HN1C01FUYTE85N
-
HN1C01FU-Y(5RMAA,F vs HN1C01FU-Y(T5LCLAF
-
HN1C01FU-Y(5RMAA,F vs HN1C01FYTE85R
-
HN1C01FU-Y(5RMAA,F vs KTC812U-Y
-
HN1C01FU-Y(5RMAA,F vs HN1C01FUYTE85R
-
HN1C01FU-Y(5RMAA,F vs KTC812E-Y
-
HN1C01FU-Y(5RMAA,F vs KTC812E
-
HN1C01FU-Y(5RMAA,F vs HN1C01FTE85R
-
HN1C01FU-Y(5RMAA,F vs HN1C01FU-Y(5LMAA,F
Compare KTC801F-Y with alternatives