HMU-65797H-6 vs L7C197CME25 feature comparison

HMU-65797H-6 Matra MHS

Buy Now Datasheet

L7C197CME25 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS LOGIC DEVICES INC
Package Description , DIP, DIP24,.3
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-PDSO-J24 R-GDIP-T24
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 24
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Terminal Form J BEND THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 24
Additional Feature AUTOMATIC POWER-DOWN
I/O Type SEPARATE
JESD-609 Code e0
Length 31.75 mm
Moisture Sensitivity Level 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) 225
Seated Height-Max 5.08 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.09 mA
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare HMU-65797H-6 with alternatives

Compare L7C197CME25 with alternatives