HMU-65788E-5
vs
P4C188-15JI
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MATRA MHS
|
PYRAMID SEMICONDUCTOR CORP
|
Package Description |
,
|
0.300 INCH, PLASTIC, SOJ-24
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
15 ns
|
JESD-30 Code |
R-PDSO-J24
|
R-PDSO-J24
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
24
|
24
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
16KX4
|
16KX4
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOJ
|
Pin Count |
|
24
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Length |
|
15.875 mm
|
Package Equivalence Code |
|
SOJ24,.34
|
Seated Height-Max |
|
3.7592 mm
|
Standby Current-Max |
|
0.015 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.17 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5184 mm
|
|
|
|
Compare HMU-65788E-5 with alternatives
Compare P4C188-15JI with alternatives