HMTSW-221-12-S-T-100-LA vs HMTSW-121-21-L-T-100 feature comparison

HMTSW-221-12-S-T-100-LA Samtec Inc

Buy Now Datasheet

HMTSW-121-21-L-T-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
0.32 inch 0.3 inch
0.36 inch 0.1 inch
4.2 inch 2.1 inch
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e3
NO NO
0.2 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
3 3
3 3
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
5.08 mm 2.54 mm
SOLDER SOLDER
63 63
1 1

Compare HMTSW-221-12-S-T-100-LA with alternatives

Compare HMTSW-121-21-L-T-100 with alternatives