HMTSW-212-11-T-T-200-LA
vs
HMTSW-112-09-S-T-430
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
0.32 inch
0.3 inch
Body Depth
0.36 inch
0.1 inch
Body Length
2.4 inch
1.2 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn)
Matte Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.2 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
3
3
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Rated Current (Signal)
3 A
3 A
Terminal Pitch
5.08 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
36
Base Number Matches
1
1
Compare HMTSW-212-11-T-T-200-LA with alternatives
Compare HMTSW-112-09-S-T-430 with alternatives