HMTSW-150-24-G-Q-100 vs HDWM-50-53-S-D-385 feature comparison

HMTSW-150-24-G-Q-100 Samtec Inc

Buy Now Datasheet

HDWM-50-53-S-D-385 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.3 inch
0.1 inch
5 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD
Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.08 mm
3 A 1 A
2.54 mm 1.27 mm
SOLDER SOLDER
100 100
1 1

Compare HMTSW-150-24-G-Q-100 with alternatives

Compare HDWM-50-53-S-D-385 with alternatives