HMTSW-144-21-T-Q-225 vs 54242-411-44-0900 feature comparison

HMTSW-144-21-T-Q-225 Samtec Inc

Buy Now Datasheet

54242-411-44-0900 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.3 inch
Body Depth 0.1 inch
Body Length 4.4 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) TIN LEAD (150) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) TIN LEAD (150) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 88 88
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare HMTSW-144-21-T-Q-225 with alternatives

Compare 54242-411-44-0900 with alternatives