HMTSW-140-07-L-D-238
vs
HMTSW-140-11-L-D-630
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.1 inch
0.1 inch
Body Length
4 inch
4 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Rated Current (Signal)
3 A
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
80
80
UL Flammability Code
94V-0
Base Number Matches
1
1
Contact Finish Mating
GOLD (10)
Compare HMTSW-140-07-L-D-238 with alternatives
Compare HMTSW-140-11-L-D-630 with alternatives