HMTSW-116-22-G-S-335 vs MTSW-116-22-F-S-414 feature comparison

HMTSW-116-22-G-S-335 Samtec Inc

Buy Now Datasheet

MTSW-116-22-F-S-414 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.1 inch 0.1 inch
Body Length 1.6 inch 1.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 1
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Terminal Length 0.316 inch
Withdrawl Force-Min 13.344 N

Compare HMTSW-116-22-G-S-335 with alternatives

Compare MTSW-116-22-F-S-414 with alternatives