HMTSW-114-23-T-S-240 vs MTSW-114-22-T-S-375 feature comparison

HMTSW-114-23-T-S-240 Samtec Inc

Buy Now Datasheet

MTSW-114-22-T-S-375 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
1.4 inch 1.4 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN MATTE TIN OVER NICKEL
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NATURAL
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL
0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
14 14
94V-0
1 1
Yes
PHOSPHOR BRONZE

Compare HMTSW-114-23-T-S-240 with alternatives

Compare MTSW-114-22-T-S-375 with alternatives