HMTSW-114-08-F-D-305 vs HMTSW-114-07-LM-D-130-NA-LL-003 feature comparison

HMTSW-114-08-F-D-305 Samtec Inc

Buy Now Datasheet

HMTSW-114-07-LM-D-130-NA-LL-003 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant unknown
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.1 inch 0.26 inch
Body Length 1.4 inch 1.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 27
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option LOCKING LEAD
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Polarization Key POLAR PIN POSITION

Compare HMTSW-114-08-F-D-305 with alternatives

Compare HMTSW-114-07-LM-D-130-NA-LL-003 with alternatives