HMTSW-112-27-SM-S-100 vs MTSW-112-07-L-S-276 feature comparison

HMTSW-112-27-SM-S-100 Samtec Inc

Buy Now Datasheet

MTSW-112-07-L-S-276 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
1.2 inch 1.2 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NATURAL
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch
3 A 3 A
UL
0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
12 12
94V-0
1 1
EAR99
8536.69.40.40
PHOSPHOR BRONZE

Compare HMTSW-112-27-SM-S-100 with alternatives

Compare MTSW-112-07-L-S-276 with alternatives