HMTSW-110-09-F-S-050-RA vs MTMM-110-15-G-S-629 feature comparison

HMTSW-110-09-F-S-050-RA Samtec Inc

Buy Now Datasheet

MTMM-110-15-G-S-629 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.119 inch
Body Depth 0.16 inch
Body Length 1 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (20) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A 3.2 A
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4

Compare HMTSW-110-09-F-S-050-RA with alternatives

Compare MTMM-110-15-G-S-629 with alternatives