HMTSW-104-24-T-S-266 vs HMTSW-104-23-F-S-240 feature comparison

HMTSW-104-24-T-S-266 Samtec Inc

Buy Now Datasheet

HMTSW-104-23-F-S-240 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant unknown
SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NATURAL
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL
0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare HMTSW-104-24-T-S-266 with alternatives

Compare HMTSW-104-23-F-S-240 with alternatives