HMTSW-104-22-S-D-282-RA vs MTSW-104-10-G-D-500-RA feature comparison

HMTSW-104-22-S-D-282-RA Samtec Inc

Buy Now Datasheet

MTSW-104-10-G-D-500-RA Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.219 inch 0.219 inch
0.26 inch 0.26 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (10) OVER NICKEL (50)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
8 8
94V-0
1 1
Yes
Yes
Gold (Au) - with Nickel (Ni) barrier
e4

Compare HMTSW-104-22-S-D-282-RA with alternatives

Compare MTSW-104-10-G-D-500-RA with alternatives