HMTSW-104-13-S-S-400 vs MTSW-104-07-G-S-240 feature comparison

HMTSW-104-13-S-S-400 Samtec Inc

Buy Now Datasheet

MTSW-104-07-G-S-240 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC SAMTEC
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.4 inch 0.4 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NATURAL BLACK
LIQUID CRYSTAL POLYMER GLASS FILLED POLYESTER
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 10u inch
3 A 3 A
UL UL
0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
4 4
94V-0
1 1
1 Week

Compare HMTSW-104-13-S-S-400 with alternatives

Compare MTSW-104-07-G-S-240 with alternatives