HMTSW-103-12-G-S-835 vs MTSW-103-11-G-S-740 feature comparison

HMTSW-103-12-G-S-835 Samtec Inc

Buy Now Datasheet

MTSW-103-11-G-S-740 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.3 inch 0.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Length 0.095 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare HMTSW-103-12-G-S-835 with alternatives

Compare MTSW-103-11-G-S-740 with alternatives