HMTSW-103-08-L-S-340 vs HMTSW-103-08-G-S-007 feature comparison

HMTSW-103-08-L-S-340 Samtec Inc

Buy Now Datasheet

HMTSW-103-08-G-S-007 Samtec Inc

Buy Now Datasheet
Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.3 inch 0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
NATURAL
LIQUID CRYSTAL POLYMER
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
10u inch
3 A 3 A
UL
0.09 inch
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0 94V-0
1 1
EAR99
8536.69.40.40
PHOSPHOR BRONZE

Compare HMTSW-103-08-L-S-340 with alternatives

Compare HMTSW-103-08-G-S-007 with alternatives