HMTSW-103-08-G-S-007 vs HMTSW-103-12-S-S-815 feature comparison

HMTSW-103-08-G-S-007 Samtec Inc

Buy Now Datasheet

HMTSW-103-12-S-S-815 Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.3 inch 0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (30)
Gold Flash (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e4 e3
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0 94V-0
1 1
Yes
NATURAL
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS ARE AVAILABLE
125 °C
-55 °C
30u inch
UL
0.09 inch

Compare HMTSW-103-08-G-S-007 with alternatives

Compare HMTSW-103-12-S-S-815 with alternatives