HMTSW-103-07-G-S-271
vs
MTSW-103-10-T-S-610
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.1 inch
Body Depth
0.1 inch
0.1 inch
Body Length
0.3 inch
0.3 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
Terminal Length
0.059 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
Base Number Matches
1
1
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare HMTSW-103-07-G-S-271 with alternatives
Compare MTSW-103-10-T-S-610 with alternatives