HMTSW-102-08-T-S-310 vs HMTSW-102-07-G-S-024 feature comparison

HMTSW-102-08-T-S-310 Samtec Inc

Buy Now Datasheet

HMTSW-102-07-G-S-024 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.2 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (10)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
1 1
NATURAL
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS ARE AVAILABLE
125 °C
-55 °C
10u inch
UL
0.09 inch

Compare HMTSW-102-08-T-S-310 with alternatives

Compare HMTSW-102-07-G-S-024 with alternatives