HMTSW-102-08-G-S-305 vs HMTSW-102-06-G-S-155 feature comparison

HMTSW-102-08-G-S-305 Samtec Inc

Buy Now Datasheet

HMTSW-102-06-G-S-155 Samtec Inc

Buy Now Datasheet
Yes
Active Active
SAMTEC INC SAMTEC INC
compliant unknown
0.1 inch 0.1 inch
0.1 inch 0.1 inch
0.2 inch 0.2 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10)
Gold (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
NATURAL NATURAL
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4
NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS ARE AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
10u inch 10u inch
3 A 3 A
UL UL
0.09 inch 0.045 inch
2.54 mm 2.54 mm
SOLDER SOLDER
2 2
94V-0 94V-0
1 1

Compare HMTSW-102-08-G-S-305 with alternatives

Compare HMTSW-102-06-G-S-155 with alternatives