HMTMS-122-56-S-D-230 vs HDWM-22-57-S-D-200 feature comparison

HMTMS-122-56-S-D-230 Samtec Inc

Buy Now Datasheet

HDWM-22-57-S-D-200 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD
Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
44 44
1 1

Compare HMTMS-122-56-S-D-230 with alternatives

Compare HDWM-22-57-S-D-200 with alternatives