HMTMS-122-54-S-D-100 vs MTMS-122-59-G-D-535 feature comparison

HMTMS-122-54-S-D-100 Samtec Inc

Buy Now Datasheet

MTMS-122-59-G-D-535 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
44 44
1 1

Compare HMTMS-122-54-S-D-100 with alternatives

Compare MTMS-122-59-G-D-535 with alternatives