HMTMS-116-59-S-D-230 vs K080RPX-032565G-T feature comparison

HMTMS-116-59-S-D-230 Samtec Inc

Buy Now Datasheet

K080RPX-032565G-T Kycon Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC KYCON INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD
Contact Finish Termination Matte Tin (Sn) GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm 0.8 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 32 32
Base Number Matches 1 1
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare HMTMS-116-59-S-D-230 with alternatives

Compare K080RPX-032565G-T with alternatives