HMTMS-105-01-G-D-230 vs HMTMS-105-58-S-D-485 feature comparison

HMTMS-105-01-G-D-230 Samtec Inc

Buy Now Datasheet

HMTMS-105-58-S-D-485 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Gold (Au) Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
10 10
1 1
EAR99
8536.69.40.40

Compare HMTMS-105-01-G-D-230 with alternatives

Compare HMTMS-105-58-S-D-485 with alternatives