HMT42GR7MFR4A-H9 vs MT36KSZF2G72LDZ-1G1XX feature comparison

HMT42GR7MFR4A-H9 SK Hynix Inc

Buy Now Datasheet

MT36KSZF2G72LDZ-1G1XX Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SK HYNIX INC MICRON TECHNOLOGY INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM240,40 DIMM,
Pin Count 240 240
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.255 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 667 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Length 133.35 mm 133.35 mm
Memory Density 154618822656 bit 154618822656 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 2147483648 words 2147483648 words
Number of Words Code 2000000000 2000000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 2GX72 2GX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 30.13 mm 30.5 mm
Self Refresh YES YES
Supply Current-Max 4.094 mA
Supply Voltage-Max (Vsup) 1.575 V 1.45 V
Supply Voltage-Min (Vsup) 1.425 V 1.283 V
Supply Voltage-Nom (Vsup) 1.5 V 1.35 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD

Compare HMT42GR7MFR4A-H9 with alternatives

Compare MT36KSZF2G72LDZ-1G1XX with alternatives