HMT41GU7MFR8C-G7
vs
HMT41GV7AMR8C-G7
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIMM
|
DIMM
|
| Package Description |
Dimm, Dimm240,40
|
Dimm, Dimm240,40
|
| Pin Count |
240
|
240
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.36
|
8542.32.00.36
|
| Access Mode |
Dual Bank Page Burst
|
Four Bank Page Burst
|
| Access Time-Max |
0.3 Ns
|
|
| Additional Feature |
Auto/Self Refresh
|
Auto/Self Refresh
|
| Clock Frequency-Max (fCLK) |
533 Mhz
|
533 Mhz
|
| I/O Type |
Common
|
Common
|
| JESD-30 Code |
R-XDMA-N240
|
R-XDMA-N240
|
| Length |
133.35 Mm
|
133.35 Mm
|
| Memory Density |
77309411328 Bit
|
77309411328 Bit
|
| Memory IC Type |
Ddr Dram Module
|
Ddr Dram Module
|
| Memory Width |
72
|
72
|
| Number of Functions |
1
|
1
|
| Number of Ports |
1
|
1
|
| Number of Terminals |
240
|
240
|
| Number of Words |
1073741824 Words
|
1073741824 Words
|
| Number of Words Code |
1000000000
|
1000000000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
|
|
| Organization |
1gx72
|
1gx72
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
DIMM
|
DIMM
|
| Package Equivalence Code |
DIMM240,40
|
DIMM240,40
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Microelectronic Assembly
|
Microelectronic Assembly
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Refresh Cycles |
8192
|
8192
|
| Self Refresh |
Yes
|
Yes
|
| Standby Current-Max |
0.36 A
|
0.66 A
|
| Supply Current-Max |
1.665 Ma
|
3.869 Ma
|
| Supply Voltage-Max (Vsup) |
1.575 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
1.425 V
|
3 V
|
| Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Other
|
Other
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
1 Mm
|
1 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
20
|
| Base Number Matches |
1
|
1
|
| JESD-609 Code |
|
e1
|
| Seated Height-Max |
|
18.9 Mm
|
| Terminal Finish |
|
Tin Silver Copper
|
| Width |
|
18.75 Mm
|
|
|
|