HMT-65688A-6:RD vs HMT-65789F-6:R feature comparison

HMT-65688A-6:RD Matra MHS

Buy Now Datasheet

HMT-65789F-6:R Matra MHS

Buy Now Datasheet
Obsolete Obsolete
MATRA MHS MATRA MHS
, ,
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
R-PDSO-G24 R-PDSO-G24
65536 bit 65536 bit
STANDARD SRAM STANDARD SRAM
4 4
1 1
1 1
24 24
16384 words 16384 words
16000 16000
ASYNCHRONOUS ASYNCHRONOUS
16KX4 16KX4
3-STATE 3-STATE
NO YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
2 V
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
GULL WING GULL WING
DUAL DUAL
1 1
20 ns

Compare HMT-65688A-6:RD with alternatives

Compare HMT-65789F-6:R with alternatives