HMM25-C01C vs MCK-C2-JM-21S6Q1-18.0 feature comparison

HMM25-C01C HiRel Connectors Inc

Buy Now Datasheet

MCK-C2-JM-21S6Q1-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Category CO2 Kg 4 4
Additional Feature STANDARD: MIL-DIL-83513 CORROSION RESISTANT
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD (50) OVER NICKEL GOLD (50) OVER COPPER FLASH
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type SOLDER CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 1
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Body Breadth 0.298 inch
Body Depth 0.224 inch
Body Length 1.075 inch
Cable Types WIRE, STRANDED
Contact Pattern STAGGERED
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Insertion Force-Max 1.67 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.05 inch
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.14 N

Compare HMM25-C01C with alternatives

Compare MCK-C2-JM-21S6Q1-18.0 with alternatives