HMM23-B02PN vs HDM23-B5A2T feature comparison

HMM23-B02PN HiRel Connectors Inc

Buy Now Datasheet

HDM23-B5A2T HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size B B
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Shell Finish ANODIZED BLACK

Compare HMM23-B02PN with alternatives

Compare HDM23-B5A2T with alternatives