HMM03-A03N vs HCR-2009-4A1 feature comparison

HMM03-A03N HiRel Connectors Inc

Buy Now Datasheet

HCR-2009-4A1 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size A A
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Board Mounting Option HOLE 0.096
Body Breadth 0.218 inch
Body Depth 0.41 inch
Body Length 0.788 inch
Contact Finish Termination GOLD OVER NICKEL
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm

Compare HMM03-A03N with alternatives

Compare HCR-2009-4A1 with alternatives