HMJ107BB7473MAHT vs C0603C473M1RAC7082 feature comparison

HMJ107BB7473MAHT TAIYO YUDEN

Buy Now Datasheet

C0603C473M1RAC7082 KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Not Recommended Obsolete
TAIYO YUDEN CO LTD KEMET ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, PUNCHED PAPER, 13 INCH
20% 20%
100 V 100 V
AEC-Q200
0603 0603
YES YES
0.035
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare HMJ107BB7473MAHT with alternatives

Compare C0603C473M1RAC7082 with alternatives