HMC65DRTI-S13 vs EZM06HKAN feature comparison

HMC65DRTI-S13 Sullins Connector Solutions

Buy Now Datasheet

EZM06HKAN Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option #4-40 UNC INSERT
Body Breadth 0.4 inch 0.37 inch
Body Depth 0.431 inch 0.76 inch
Body Length 7.375 inch 1.221 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE CENTRONIC
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1,(1/2 LD)
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 130 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 3.9624 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 130 6
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature NONE
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1800VDC V
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Terminal Length 0.13 inch
Withdrawl Force-Min .278 N

Compare HMC65DRTI-S13 with alternatives

Compare EZM06HKAN with alternatives