HMC637LP5E
vs
HMC637LP5ETR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-32
|
LCC32,.2SQ,20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
12 dB
|
|
Input Power-Max (CW) |
25 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Frequency-Max |
6000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC32,.2SQ,20
|
LCC32,.2SQ,20
|
Power Supplies |
12 V
|
12 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
480 mA
|
480 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare HMC637LP5E with alternatives
Compare HMC637LP5ETR with alternatives