HMC635LC4
vs
RMDA20420
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
RAYTHEON RF COMPONENTS
Package Description
4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN
Pin Count
24
Manufacturer Package Code
E-24-1
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.B.2.D
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
15 dB
Input Power-Max (CW)
15 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
24
Operating Frequency-Max
40000 MHz
Operating Frequency-Min
18000 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Equivalence Code
LCC24,.16SQ,20
DIE OR CHIP
Power Supplies
5 V
3.5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
Technology
GAAS
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Compare HMC635LC4 with alternatives