HMC633
vs
HMC279MS8G
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
TSSOP8,.19
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
26 dB
|
35 dB
|
Input Power-Max (CW) |
5 dBm
|
-10 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
17000 MHz
|
4200 MHz
|
Operating Frequency-Min |
5000 MHz
|
2500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Equivalence Code |
DIE OR CHIP
|
TSSOP8,.19
|
Power Supplies |
5 V
|
3 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Supply Current-Max |
|
95 mA
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HMC633 with alternatives
Compare HMC279MS8G with alternatives