HMC562
vs
TGA2501-GSG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
|
Pin Count |
0
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.D
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
7 dB
|
|
Input Power-Max (CW) |
23 dBm
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
35000 MHz
|
|
Operating Frequency-Min |
2000 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
8 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND HIGH POWER
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HMC562 with alternatives
Compare TGA2501-GSG with alternatives