HMC511LP5TR
vs
HMC511LP5
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Pin Count |
32
|
|
Manufacturer Package Code |
HCP-32-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
|
Control Voltage-Max |
13 V
|
13 V
|
Control Voltage-Min |
2 V
|
2 V
|
JESD-609 Code |
e0
|
e0
|
Modulation Sensitivity |
15 MHz/V
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
32
|
32
|
Offset Frequency |
100 kHz
|
100 kHz
|
Operating Frequency-Max |
10150 MHz
|
10150 MHz
|
Operating Frequency-Min |
9050 MHz
|
9050 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
VOLTAGE CONTROLLED OSCILLATOR
|
VOLTAGE CONTROLLED OSCILLATOR
|
Output Power |
9 dBm
|
9 dBm
|
Phase Noise |
-115 dBc/Hz
|
-115 dBc/Hz
|
Physical Dimension |
5.1mm x 5.1mm x 1.0mm
|
5.1mm x 5.1mm x 1.0mm
|
Supply Current-Max |
300 mA
|
300 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
2
|
Package Description |
|
LCC32,.2SQ,20
|
ECCN Code |
|
EAR99
|
Operating Frequency-Nom |
|
10150 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Qualification Status |
|
Not Qualified
|
Technology |
|
GAAS
|
|
|
|
Compare HMC511LP5TR with alternatives
Compare HMC511LP5 with alternatives