HMC462 vs RMWD38001 feature comparison

HMC462 Analog Devices Inc

Buy Now Datasheet

RMWD38001 Raytheon

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC RAYTHEON RF COMPONENTS
Package Description DIE-3 DIE OR CHIP
Pin Count 0
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12.5 dB
Input Power-Max (CW) 18 dBm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3
Operating Frequency-Max 20000 MHz
Operating Frequency-Min 2000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 4 V
RF/Microwave Device Type WIDE BAND LOW POWER
Supply Current-Max 84 mA
Surface Mount YES
Technology PHEMT GAAS
Terminal Finish Gold (Au)
VSWR-Max 1.25
Base Number Matches 2 2

Compare HMC462 with alternatives