HMC453ST89TR
vs
HMC453ST89
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Pin Count |
6
|
|
Manufacturer Package Code |
HRJ-3-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TO-243
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Base Number Matches |
1
|
4
|
Package Description |
|
PLASTIC, SMT, SOT-89, 3 PIN
|
ECCN Code |
|
EAR99
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
6 dB
|
Input Power-Max (CW) |
|
32 dBm
|
JESD-609 Code |
|
e0
|
Operating Frequency-Max |
|
2200 MHz
|
Operating Frequency-Min |
|
400 MHz
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HMC453ST89 with alternatives