HMC441LM1 vs HMC463LH250 feature comparison

HMC441LM1 Analog Devices Inc

Buy Now Datasheet

HMC463LH250 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 5 X 5 MM, LEADLESS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMT, 12 PIN
Pin Count 8 12
Manufacturer Package Code CE-8-1 E-12-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11 dB 8 dB
Input Power-Max (CW) 15 dBm 23 dBm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 8 12
Operating Frequency-Max 15500 MHz 20000 MHz
Operating Frequency-Min 7000 MHz 2000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Equivalence Code LCC8,.2SQ,40 LCC12,.25SQ
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 115 mA 80 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY

Compare HMC441LM1 with alternatives

Compare HMC463LH250 with alternatives