HMC424LH5TR
vs
HMC424LP3E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
12
|
16
|
Manufacturer Package Code |
CE-12
|
HCP-16-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Attenuation-Nom |
31.5 dB
|
31.5 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
25 dBm
|
25.05 dBm
|
Insertion Loss-Max |
4.7 dB
|
4.6 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
12
|
16
|
Operating Frequency-Max |
13000 MHz
|
13000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC12,.2SQ
|
LCC16,.12SQ,20
|
Power Supplies |
-5 V
|
-5 V
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
VSWR-Max |
1.67
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
|
JESD-609 Code |
|
e3
|
Supply Current-Max |
|
5 mA
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HMC424LH5TR with alternatives
Compare HMC424LP3E with alternatives