HMC410AMS8GETR vs HMC412AMS8GE feature comparison

HMC410AMS8GETR Hittite Microwave Corp

Buy Now Datasheet

HMC412AMS8GE Hittite Microwave Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITTITE MICROWAVE CORP HITTITE MICROWAVE CORP
Reach Compliance Code unknown compliant
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Characteristic Impedance 50 Ω
Construction COMPONENT
Conversion Loss-Max 11 dB
Input Power-Max (CW) 24 dBm
JESD-609 Code e3
Operating Frequency-Max 15000 MHz
Operating Frequency-Min 9000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Terminal Finish Matte Tin (Sn)

Compare HMC412AMS8GE with alternatives